Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDELTRON COMPONENTS
Manufacturer Part No593-0510
Order Code1194064
Product Range593
Also Known AsGTIN UPC EAN: 5056414506343
Technical Datasheet
95 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €4.180 |
10+ | €3.080 |
Price for:Each
Minimum: 1
Multiple: 1
€4.18 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDELTRON COMPONENTS
Manufacturer Part No593-0510
Order Code1194064
Product Range593
Also Known AsGTIN UPC EAN: 5056414506343
Technical Datasheet
No. of Contacts5Contacts
GenderJack
Connector MountingPanel Mount
Contact TerminationSolder
Contact PlatingSilver Plated Contacts
Connector Body MaterialMetal Body
Product Range593
Product Overview
The 593 series professional Locking Sockets designed for panel-mounting via two flange fixing screws. These sockets mate with all standard DIN plugs, but are specifically designed for the ring lock plug range (592 series), with a quick and simple quarter-turn of the locking ring to secure the plug in place. Can be coloured coded via an inter-changeable plastic ring.
- 103MΩ at 100VDC Minimum insulation resistance
- 10mΩ Maximum contact resistance
- 500Vrms Test voltage
Applications
Audio, Imaging, Video & Vision
Technical Specifications
No. of Contacts
5Contacts
Connector Mounting
Panel Mount
Contact Plating
Silver Plated Contacts
Product Range
593
Gender
Jack
Contact Termination
Solder
Connector Body Material
Metal Body
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01081