Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDELTRON COMPONENTS
Manufacturer Part No700-0300
Order Code1193900
Product Range7000
Also Known AsGTIN UPC EAN: 5056414507036
Technical Datasheet
356 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €12.310 |
10+ | €9.150 |
100+ | €7.590 |
250+ | €6.260 |
500+ | €6.130 |
1000+ | €6.010 |
Price for:Each
Minimum: 1
Multiple: 1
€12.31 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDELTRON COMPONENTS
Manufacturer Part No700-0300
Order Code1193900
Product Range7000
Also Known AsGTIN UPC EAN: 5056414507036
Technical Datasheet
No. of Contacts3Contacts
GenderJack
Connector MountingCable Mount
Contact PlatingSilver Plated Contacts
Connector Body MaterialMetal Body
Product Range7000
SVHCNo SVHC (17-Dec-2014)
Product Overview
The 700-0300 is a 3-way cable-mount XLR Socket with zinc housing, zinc nickel-finish screw collar and silver contacts. Chuck and screw collar cable retention and zinc high pressure die-casting satin nickel housing. Black PVC strain relief, Santoprene sealing ring, acetal chuck and connector indent.
- 10mΩ Maximum contact resistance
- UL94-HB Flammability rating
- -25 to 70°C Operating temperature range
Applications
Audio
Technical Specifications
No. of Contacts
3Contacts
Connector Mounting
Cable Mount
Connector Body Material
Metal Body
SVHC
No SVHC (17-Dec-2014)
Gender
Jack
Contact Plating
Silver Plated Contacts
Product Range
7000
Technical Docs (1)
Alternatives for 700-0300
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.035