Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €11.420 |
10+ | €8.490 |
100+ | €7.050 |
250+ | €5.810 |
500+ | €5.690 |
1000+ | €5.580 |
Product Information
Product Overview
The 700-0500 is a 5-contact XLR Cable Socket with a black PVC strain-relief. It has high pressure die-cast zinc housing and 3 microns silver anti-tarnish finish brass contacts. It features a single piece latch which is simple to operate, mating smoothly with both lockable and non-latching connectors. The strain-relief collet ensures a positive cable grip. Generous solder buckets enable easier cable assembly as well as catering for larger conductive sizes. A range of coloured plastic coding ring is also available with a single number moulded in, offering a quick and easy system of channel identification. The internal design feature allows for a quick and simple insert assembly.
- 1500V Test voltage
- 3mΩ Contact resistance
- 1GΩ Insulation resistance
Applications
Audio, Imaging, Video & Vision
Technical Specifications
5Contacts
Cable Mount
Metal Body
No SVHC (10-Jun-2022)
Jack
Silver Plated Contacts
7000
Technical Docs (1)
Alternatives for 700-0500
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate