Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDELTRON ENCLOSURES
Manufacturer Part No459-0110
Order Code278830
Product Range459
Also Known AsGTIN UPC EAN: 5056414500501
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Quantity | Price (ex VAT) |
---|---|
2+ | €70.760 |
Price for:Each
Minimum: 2
Multiple: 2
€141.52 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDELTRON ENCLOSURES
Manufacturer Part No459-0110
Order Code278830
Product Range459
Also Known AsGTIN UPC EAN: 5056414500501
Technical Datasheet
Enclosure TypeSmall
Enclosure MaterialDiecast Aluminium
External Height - Metric76mm
External Width - Metric127mm
External Depth - Metric165mm
IP RatingIP54
Body ColourUnfinished
NEMA Rating-
External Height - Imperial2.99"
External Width - Imperial5"
External Depth - Imperial6.5"
Product Range459
ConfigurableNo
Product Overview
The 459 series enclosures from Deltron are diecast aluminium enclosures suitable for electronic instruments. These enclosures are part of electronic equipments used in any industry for hazardous application.
- RFI/EMI shielded
- Lap jointed lid, fastened by machine screws into threaded holes
- Designed to meet IP54 rating
- Selected sizes also include PCB guides for added simplicity
- Plain finish with no sharp edges
- Features 15 different sizes for selection
Applications
Industrial, Safety
Technical Specifications
Enclosure Type
Small
External Height - Metric
76mm
External Depth - Metric
165mm
Body Colour
Unfinished
External Height - Imperial
2.99"
External Depth - Imperial
6.5"
Configurable
No
Enclosure Material
Diecast Aluminium
External Width - Metric
127mm
IP Rating
IP54
NEMA Rating
-
External Width - Imperial
5"
Product Range
459
Technical Docs (2)
Alternatives for 459-0110
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:76129080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.723026