Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €7.990 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
€7.99 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDESCO EUROPE / VERMASON
Manufacturer Part No200510
Order Code3806493
Technical Datasheet
Bag TypeStatic Shielding (Metal-In)
Width - Imperial3.93"
Length - Imperial5.9"
Width - Metric100mm
Length - Metric150mm
Film Thickness-
Bag ColourPink
Seal TypeResealable
Product Range-
SVHCTo Be Advised
Product Overview
- Metal-in shielding bubble bag
- 100mm x 150mm, 25mm flap, 10/PK
- Combines "Faraday Cage" and mechanical protection
- Shields about twice as well as normal shielding bag of equivalent size
- Flap can be tucked in to enclose contents or folded down and held in place by a label
- Inner and outer surface resistance: 1 x 104 to < 1 x 1011 ohms; T1000: < 2 sec at 50
Technical Specifications
Bag Type
Static Shielding (Metal-In)
Length - Imperial
5.9"
Length - Metric
150mm
Bag Colour
Pink
Product Range
-
Width - Imperial
3.93"
Width - Metric
100mm
Film Thickness
-
Seal Type
Resealable
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39232990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05