Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €1,089.000 |
Price for:Each
Minimum: 1
Multiple: 1
€1,089.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDESCO EUROPE / VERMASON
Manufacturer Part No200550
Order Code3806494
Bag TypeStatic Shielding (Metal-In)
Width - Imperial3.93ft
Length - Imperial656.17ft
Width - Metric1.2m
Length - Metric200m
Film Thickness-
Bag ColourPink
Seal TypeResealable
Product Range-
SVHCTo Be Advised
Product Overview
- Metal-in shielding bubble film
- 1.2m x 200m
- Combines "Faraday Cage" and mechanical protection
- Shields about twice as well as normal shielding bag of equivalent size
- Metallised film laminated to low-charging bubble material
- Bubble shielding film can be used for wrapping and protecting large ESD sensitive products
- <20nJ energy limit test per IEC 61340-5-3
- Dissipative surfaces RS: <1 x 1011 ohms per IEC 61340-2-3
Technical Specifications
Bag Type
Static Shielding (Metal-In)
Length - Imperial
656.17ft
Length - Metric
200m
Bag Colour
Pink
Product Range
-
Width - Imperial
3.93ft
Width - Metric
1.2m
Film Thickness
-
Seal Type
Resealable
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39232990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05