Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €26.880 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
€26.88 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDESCO EUROPE / VERMASON
Manufacturer Part No203581
Order Code3806504
Technical Datasheet
Bag TypeConductive
Width - Imperial5.9"
Length - Imperial10"
Width - Metric150mm
Length - Metric255mm
Film Thickness70µm
Bag ColourBlack
Seal TypeHeat Seal
Product Range-
SVHCTo Be Advised
Product Overview
- Conductive black bag
- Dimension (W x L) is 150 mm x 255 mm
- Tough, puncture resistant, often re-used
- Made of linear polyethylene with carbon added, 0.07mm thick
- RS 1 x 102 to < 1 x 105 ohms per IEC 61340-2-3
- Heat sealable, recyclable
- 100 each
Technical Specifications
Bag Type
Conductive
Length - Imperial
10"
Length - Metric
255mm
Bag Colour
Black
Product Range
-
Width - Imperial
5.9"
Width - Metric
150mm
Film Thickness
70µm
Seal Type
Heat Seal
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39232990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05