Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €29.520 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
€29.52 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDESCO EUROPE / VERMASON
Manufacturer Part No204070
Order Code3806516
Technical Datasheet
Bag TypeAntistatic
Width - Imperial10"
Length - Imperial12"
Width - Metric255mm
Length - Metric305mm
Film Thickness70µm
Bag ColourPink
Seal TypeHeat Seal
Product Range-
SVHCTo Be Advised
Product Overview
- Antistatic pink poly bag
- 255mm x 305mm, 100 each
- For use with non-ESD sensitive items destined for use in an EPA
- Economical
- Made of polyethylene, 0.072 mm thick
- RS: 1 x 105 to < 1 x 1011 ohms, T1000: < 2s at 50% rH, 22°C
Technical Specifications
Bag Type
Antistatic
Length - Imperial
12"
Length - Metric
305mm
Bag Colour
Pink
Product Range
-
Width - Imperial
10"
Width - Metric
255mm
Film Thickness
70µm
Seal Type
Heat Seal
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39232990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05