Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €382.030 |
Price for:Pack of 12
Minimum: 1
Multiple: 1
€382.03 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDESCO EUROPE / VERMASON
Manufacturer Part No229014
Order Code3806265
Product RangeReztore
Cleaner TypeAntistatic
Cleaner ApplicationsAnti Static Floor Surface Prep, Neutraliser
Dispensing MethodSpray Bottle
Volume1l
Weight-
Product RangeReztore
SVHCTo Be Advised
Product Overview
- Reztore® antistatic coating 1L spray
- Keeps triboelectric charges well below 200V per EIA 625
- Long lasting hard coat formula
- Protection that lasts three times as long as the other leading brands
- Static dissipative, provides a safe path to ground
- Non-toxic, safe to use
- Removes contaminating particulate, eliminates possible ESD event
Technical Specifications
Cleaner Type
Antistatic
Dispensing Method
Spray Bottle
Weight
-
SVHC
To Be Advised
Cleaner Applications
Anti Static Floor Surface Prep, Neutraliser
Volume
1l
Product Range
Reztore
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:34029010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05