Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €32.230 |
Price for:Each
Minimum: 1
Multiple: 1
€32.23 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDESCO EUROPE / VERMASON
Manufacturer Part No241510
Order Code3806459
Technical Datasheet
Foam FeaturesConductive
Height - Metric10mm
Width - Metric1m
Height10mm
Length - Metric1m
Width1m
Length1m
Height - Imperial0.4"
Width - Imperial39.4"
Length - Imperial39.4"
Product Range-
Technical Specifications
Foam Features
Conductive
Width - Metric
1m
Length - Metric
1m
Length
1m
Width - Imperial
39.4"
Product Range
-
Height - Metric
10mm
Height
10mm
Width
1m
Height - Imperial
0.4"
Length - Imperial
39.4"
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39211390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05