Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDESCO
Manufacturer Part No04596
Order Code2907448
Product RangeStat-A-REST
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €43.290 |
10+ | €36.460 |
20+ | €35.730 |
Price for:1 Pair
Minimum: 1
Multiple: 1
€43.29 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDESCO
Manufacturer Part No04596
Order Code2907448
Product RangeStat-A-REST
Technical Datasheet
Grounder TypeSole
Grounder ColourBlue
Resistance-
Strap MaterialTPE (Thermoplastic Elastomer)
Lead Length30"
Fastening TypeElastic
Product RangeStat-A-REST
Product Overview
- Blue Xlarge size (11.75" length) stat-A-REST™ foot grounder
- Moulded on bottom of unit
- Thermoplastic Elastomer (TPE) construction
- Non-marking material
- 30" conductive 8-strand nylon polyester grounding tab
- Increases the service life of foot grounder
Technical Specifications
Grounder Type
Sole
Resistance
-
Lead Length
30"
Product Range
Stat-A-REST
Grounder Colour
Blue
Strap Material
TPE (Thermoplastic Elastomer)
Fastening Type
Elastic
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:64069090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1