Print Page
Image is for illustrative purposes only. Please refer to product description.
103 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €14.170 |
10+ | €11.810 |
20+ | €11.180 |
Price for:Each
Minimum: 1
Multiple: 1
€14.17 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDESCO
Manufacturer Part No07588
Order Code2907452
Technical Datasheet
Grounder TypeHeel
Grounder ColourBlack
Resistance1Mohm
Strap MaterialElastic
Lead Length24"
Fastening TypeHook and Loop
Product Range-
SVHCTo Be Advised
Product Overview
- Economy heel grounder
- Two layer rubber composite material
- Non-marring inner layer
- Adjustable and comfortable hook and loop fastening system
- 24" long nylon polyester grounding tab
- Elastic material for comfort
Technical Specifications
Grounder Type
Heel
Resistance
1Mohm
Lead Length
24"
Product Range
-
Grounder Colour
Black
Strap Material
Elastic
Fastening Type
Hook and Loop
SVHC
To Be Advised
Legislation and Environmental
Tariff No:64069090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate