Print Page
Image is for illustrative purposes only. Please refer to product description.
3 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €13.100 |
10+ | €10.910 |
20+ | €10.340 |
Price for:Each
Minimum: 1
Multiple: 1
€13.10 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDESCO
Manufacturer Part No09028
Order Code2907398
Technical Datasheet
Wrist Band TypeAdjustable
Circumference Max330mm
Lead Length-
Wristband ColourBlue
Ground TerminalsSnap, Stud
Product Range-
Product Overview
- Adjustable elastic wristband with 4mm snap
- Extra wide, soft elastic band increased wearer comfort
- Has silver impregnated polypropylene knitted on inside for superior conductivity
- Made of pure silver irreversibly bound to fibre providing both antimicrobial, anti-odour performance
- Locking clasp band locked so it will not slip
- Replacement elastic bands available no need to replace entire wrist strap
- Medical grade 300 series stainless steel used for all metal parts
- Unique adjustment design eliminates exposed conductive tail of band
Technical Specifications
Wrist Band Type
Adjustable
Lead Length
-
Ground Terminals
Snap, Stud
Circumference Max
330mm
Wristband Colour
Blue
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85437090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013608