Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €33.090 |
10+ | €27.870 |
20+ | €27.310 |
Price for:Each
Minimum: 1
Multiple: 1
€33.09 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDESCO
Manufacturer Part No09044
Order Code2907400
Technical Datasheet
Wrist Band TypeFixed
Circumference Max304.8mm
Lead Length-
Wristband ColourBlack
Ground TerminalsSnap, Stud
Product Range-
Product Overview
- Premium medium sized metal expansion wristband with 4mm snap
- Medical grade series stainless steel backplate and links
- Solid stainless steel machined snap stud
- Black ABS plastic cap
Technical Specifications
Wrist Band Type
Fixed
Lead Length
-
Ground Terminals
Snap, Stud
Circumference Max
304.8mm
Wristband Colour
Black
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85437090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05