Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €28.650 |
10+ | €24.130 |
20+ | €23.650 |
Price for:Each
Minimum: 1
Multiple: 1
€28.65 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDESCO
Manufacturer Part No09070
Order Code2907403
Technical Datasheet
Wrist Band TypeAdjustable
Circumference Max330mm
Lead Length6ft
Wristband ColourBlue
Ground TerminalsSnap, Stud
Product Range-
Product Overview
- Adjustable elastic wrist strap with 4mm snap and 6 feet coil cord
- Coil cord terminated with 4mm medical snap socket and banana plug
- Contoured spring supported banana plug
- Extra wide, soft elastic band increased wearer comfort
- Has silver impregnated polypropylene knitted on inside for superior conductivity
- Made of pure silver irreversibly bound to fibre providing both antimicrobial, anti-odour performance
- Large cam lock allows size adjustment
Contents
Wrist strap with coil cord, Alligator clip.
Technical Specifications
Wrist Band Type
Adjustable
Lead Length
6ft
Ground Terminals
Snap, Stud
Circumference Max
330mm
Wristband Colour
Blue
Product Range
-
Alternatives for 09070
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85437090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.050576