Print Page
9 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €43.030 |
10+ | €36.230 |
20+ | €35.510 |
Price for:Each
Minimum: 1
Multiple: 1
€43.03 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDESCO
Manufacturer Part No09130
Order Code2907408
Product RangeJEWEL
Technical Datasheet
Wrist Band TypeAdjustable
Circumference Max330mm
Lead Length10ft
Wristband ColourSapphire
Ground TerminalsSnap, Stud
Product RangeJEWEL
Product Overview
- Sapphire colour elastic adjustable wrist strap with 10 feet coil cord
- Bright colours allow supervisor to see that worker is wearing wrist strap
- Ensures reliable path-to-ground connection expanding banana plug into socket
- Solid stainless steel wrist band stud machined to exacting tolerances and precise profile
- Durable, lightweight fabric
- Medical grade stainless steel locking clasp
Contents
Wrist strap with coil cord, Alligator clip.
Technical Specifications
Wrist Band Type
Adjustable
Lead Length
10ft
Ground Terminals
Snap, Stud
Circumference Max
330mm
Wristband Colour
Sapphire
Product Range
JEWEL
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85437090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05