Print Page
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €348.850 |
| 10+ | €320.720 |
| 20+ | €314.310 |
Price for:Each
Minimum: 1
Multiple: 1
€348.85 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDESCO
Manufacturer Part No10512
Order Code2907313
Product RangeStatguard
Technical Datasheet
Coating TypeStatic Dissipative
Coating ApplicationsFloor
Dispensing MethodBox
Coating ColourWhite
Volume20l
Weight-
Product RangeStatguard
Product Overview
- Statguard® static dissipative cross-linked floor finish
- Used to convert hard non-ESD floors to ESD protective flooring
- For use in protecting and enhancing ESD permanent flooring (vinyl, VCT, rubber)
- Low tribocharging coating
- 18% solids- 3 coat system
- Trouble shoot common floor care problems
Technical Specifications
Coating Type
Static Dissipative
Dispensing Method
Box
Volume
20l
Product Range
Statguard
Coating Applications
Floor
Coating Colour
White
Weight
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:32089091
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):19.368378