Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDESCO
Manufacturer Part No12665.
Order Code2770048
Product RangeStatfree Series
Technical Datasheet
26 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 6pm standard shipping
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €45.850 |
Price for:Each
Minimum: 1
Multiple: 1
€45.85 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDESCO
Manufacturer Part No12665.
Order Code2770048
Product RangeStatfree Series
Technical Datasheet
Foam FeaturesDissipative
Height - Metric3.2mm
Width - Metric1m
Height0.125"
Length - Metric1.9m
Width40"
Length75"
Height - Imperial0.125"
Width - Imperial40"
Length - Imperial75"
Product RangeStatfree Series
Technical Specifications
Foam Features
Dissipative
Width - Metric
1m
Length - Metric
1.9m
Length
75"
Width - Imperial
40"
Product Range
Statfree Series
Height - Metric
3.2mm
Height
0.125"
Width
40"
Height - Imperial
0.125"
Length - Imperial
75"
Technical Docs (1)
Alternatives for 12665.
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39219090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4536