Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDESCO
Manufacturer Part No13700
Order Code2907491
Product RangeStatshield
Technical Datasheet
5 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €83.850 |
| 10+ | €73.560 |
| 20+ | €67.620 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
€83.85 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDESCO
Manufacturer Part No13700
Order Code2907491
Product RangeStatshield
Technical Datasheet
Bag TypeStatic Shielding (Metal-In)
Width - Imperial12"
Length - Imperial16"
Width - Metric304.8mm
Length - Metric406.4mm
Film Thickness76.2µm
Bag ColourSilver
Seal TypeResealable
Product RangeStatshield
Product Overview
- Zip top ESD shielding bag
- Recyclable bag and testable to industry standards
- 40% light transmission allows for identification of bag contents
- Integral antistatic, low tribocharging properties
- Large 3/8" wide seals provides high performance interior sealing layer
- Polycarbonate compatible containing no amines or N-octanic acid
- Manufactured on specially designed soft fold converting machines
- Low charging antistatic high visibility yellow reclosable zipper
Technical Specifications
Bag Type
Static Shielding (Metal-In)
Length - Imperial
16"
Length - Metric
406.4mm
Bag Colour
Silver
Product Range
Statshield
Width - Imperial
12"
Width - Metric
304.8mm
Film Thickness
76.2µm
Seal Type
Resealable
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39232990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02175