Print Page
9 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €25.500 |
| 10+ | €21.470 |
| 20+ | €21.040 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
€25.50 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDESCO
Manufacturer Part No13879
Order Code3250241
Product RangeStatfree
Technical Datasheet
Bag TypeStatic Dissipative
Width - Imperial3"
Length - Imperial5"
Width - Metric76.2mm
Length - Metric127mm
Film Thickness88.9µm
Bag ColourTransparent
Seal TypeResealable
Product RangeStatfree
Technical Specifications
Bag Type
Static Dissipative
Length - Imperial
5"
Length - Metric
127mm
Bag Colour
Transparent
Product Range
Statfree
Width - Imperial
3"
Width - Metric
76.2mm
Film Thickness
88.9µm
Seal Type
Resealable
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39232100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.32