Print Page
Image is for illustrative purposes only. Please refer to product description.
9 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €30.700 |
10+ | €25.850 |
20+ | €25.330 |
Price for:Each
Minimum: 1
Multiple: 1
€30.70 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDESCO
Manufacturer Part No14213
Order Code2907353
Technical Datasheet
Lead Length15ft
Ground Cord ColourBlack
Ground TerminalsSnap
End To Ground Resistance1Mohm
Product Range-
SVHCTo Be Advised
Product Overview
14213 is a common point ground cord kit with resistor for workmat. It provides grounding connection for a 10mm snap (mat) and two banana jacks (operators, carts, etc). It is suitable for industrial grade electronics production, repair, and handling applications.
- Common point ground cord with universal snap kit
- Creates 10mm snap connection for workstation mats
- 15foot wire with #10 ring terminal
- High flex strand 20 gauge copper with PVC insulated jacket and strain relief
- 1Megohm resistor between 10mm snap and ring terminal
- Made in America
Contents
09826 common point ground, 09864 universal snap kit.
Technical Specifications
Lead Length
15ft
Ground Terminals
Snap
Product Range
-
Ground Cord Colour
Black
End To Ground Resistance
1Mohm
SVHC
To Be Advised
Technical Docs (1)
Alternatives for 14213
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.077339