Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €2,468.000 |
Price for:Each
Minimum: 1
Multiple: 1
€2,468.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDESCO
Manufacturer Part No19291
Order Code3806676
Technical Datasheet
Product TypeDigital Surface Resistance Meter
Product Range-
SVHCTo Be Advised
Product Overview
- Digital surface resistance meter
- New large OLED display (displays resistance mantissa and exponent, temp, RH and test voltage)
- New internal memory (stores and recalls up to 100 measurements)
- New measurement stability modes (sets 15s electrification period for test requirements)
- New electrode spacers and new measurement location labels (pack of 25)
- Digital compliance verification surface resistance meter kit
- Resistance range: 1.0 x 10^3 to 1.0 x 10^12ohm
- Under load test voltages (10V or 100V ±5%)
- NIST calibrated with certificate included
Contents
Digital surface resistance meter, 4 AA alkaline batteries, Certificate of calibration.
Technical Specifications
Product Type
Digital Surface Resistance Meter
SVHC
To Be Advised
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90303320
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.628679