Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €247.430 |
10+ | €227.470 |
20+ | €222.920 |
Product Information
Product Overview
19342 is a mini monitor with universal power adapter. It is a single workstation continuous monitor. It continuously monitors the path-to-ground integrity of one operator and one ESD worksurface. Its illuminated enclosure makes the status of the operator and worksurface highly visible to the operator and supervisor. Use the Desco 19344 Ring Magnets when mounting the monitor in areas without a worksurface. The Mini Monitor is designed with Wave Distortion Technology to provide stable continuous monitoring of the path-to-ground and presence of 1megohm resistance of an operator’s wrist strap. Audio and visual alarms activate (in less than 50milliseconds) when the operator unintentionally disconnects from the monitor or the wrist strap connection points are intermittent. The Mini Monitor also monitors for a worksurface path-to-ground of less than 10megohms.
- Continuous visual and audible alarms
- Park delay timer and parksnap
- Mat monitor switch disables the worksurface monitor circuit when used in areas where there is no ESD
- Audible alarm adjustment sets the audible alarm volume from loud to louder
- Threaded worksurface grounding and mounting
- Single-wire impedance design meets ANSI/ESD S20.20 in accordance with ESD TR1.0-01-0
- 1.2V Operator test voltage, <50millisecond alarm response time
- 100-240VAC safety certified power adapter with IEC C14 style inlet
Contents
1x Mini Monitor, 2x Countersunk Washer, 2x Flat Head Screw, 6-32 x 3/8", 1x Power Adapter with IEC C14 Inlet, 9VDC
Technical Specifications
Workstation Monitor with Universal Power Adapter for 1 Operator and 1 Work Surface
No SVHC (21-Jan-2025)
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate