Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €4,077.000 |
Price for:Each
Minimum: 1
Multiple: 1
€4,077.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDESCO
Manufacturer Part No19431
Order Code3806677
Technical Datasheet
Product TypeBody Voltage Meter
Product Range-
SVHCTo Be Advised
Product Overview
- Body voltage verification meter
- Measures voltage (HBV) on a person in combination with ESD footwear and flooring materials
- Nominal and graphed measurements (records graphs up to 2.5mint in total duration)
- Peak hold and continuous measurement modes (±1V to ±1050V range)
- Displays the peak or live static voltage measured on the operator's body
- Internal memory, logs up to 10 graphs
- WT manager software included
- Downloads recorded tests onto a PC and exports to Microsoft Excel
Contents
Body voltage meter, Walking test probe, 1.8m black 8-pin DIN to USB cable, 5m long black ground cord with crocodile clip, Lanyard with hook, Certificate of calibration.
Technical Specifications
Product Type
Body Voltage Meter
SVHC
To Be Advised
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:90303320
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.721552