Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €1,537.000 |
Price for:Each
Minimum: 1
Multiple: 1
€1,537.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDESCO
Manufacturer Part No19442
Order Code3806679
Technical Datasheet
Product TypeDigital Electrostatic Detection Meter
Product Range-
SVHCTo Be Advised
Product Overview
- Digital static field meter
- Measures static charge and polarity on objects up to ±19.99KV at a distance of 1inch
- Chopper-stabilized sensor (Yields accurate measurements in both normal and ionized environments)
- Dissipative enclosure with 7mm ground snap
- Rotary zero knob (sets the zero-reference point with finely tuned precision)
- LED range indicator
- Hold button (allows the measurements to be retained for easy reading and extends battery life)
- NIST calibrated with certificate included
Contents
Digital static field meter, Coiled ground cord 12' length, 9V alkaline battery, Certificate of calibration.
Technical Specifications
Product Type
Digital Electrostatic Detection Meter
SVHC
To Be Advised
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90303320
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.346998