Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €471.380 |
10+ | €433.360 |
20+ | €424.690 |
Price for:Each
Minimum: 1
Multiple: 1
€471.38 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDESCO
Manufacturer Part No19640
Order Code2907782
Technical Datasheet
Wire Connection-
Resistance Measurement Range-
Resolution (ohm)-
Test Current-
Accuracy± 1/2 Decade
External Height132.08mm
External Width73.66mm
External Depth27.94mm
Weight6.4oz
Product Range-
Product Overview
- Economical compliance verification surface resistance checker
- Portable battery-powered instrument
- Built-in parallel electrodes that allow for tests of material surface resistance
- Colour coded LEDs
- Automatic test range voltage selection
- Flashing LED warns when battery is low
- Optional five pound electrodes and leads for resistance measurements
- Suitable for ESD control applications in electronics manufacturing or handling environment
Contents
Surface resistance checker, 9V battery, Certificate of calibration.
Technical Specifications
Wire Connection
-
Resolution (ohm)
-
Accuracy
± 1/2 Decade
External Width
73.66mm
Weight
6.4oz
Resistance Measurement Range
-
Test Current
-
External Height
132.08mm
External Depth
27.94mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90303320
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.299371