Print Page
Image is for illustrative purposes only. Please refer to product description.
19 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €26.610 |
5+ | €24.710 |
10+ | €23.060 |
Price for:Reel of 1
Minimum: 1
Multiple: 1
€26.61 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDESCO EUROPE / VERMASON
Manufacturer Part No210300
Order Code681192
Technical Datasheet
Tape TypeFloor Marking
Adhesive TypeSelf Adhesive
Tape Length - Metric33m
Tape Length - Imperial108.3ft
Tape ColourYellow, Black
Total Tape Thickness-
Roll Length - Imperial108.3ft
Roll Length - Metric33m
Tape Width - Imperial2.95"
Tape Width - Metric75mm
Product Range-
Product Overview
- Self-adhesive floor marking tape
- Tape is yellow and printed in black with the ESD logo
- Suitable for defining the boundaries of ESD Protected Areas (EPAs)
- Adheres very well to synthetic floor tiles and also concrete floors
- Highly visible and raises awareness of an ESD area
Technical Specifications
Tape Type
Floor Marking
Tape Length - Metric
33m
Tape Colour
Yellow, Black
Roll Length - Imperial
108.3ft
Tape Width - Imperial
2.95"
Product Range
-
Adhesive Type
Self Adhesive
Tape Length - Imperial
108.3ft
Total Tape Thickness
-
Roll Length - Metric
33m
Tape Width - Metric
75mm
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39191080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.3