Print Page
Image is for illustrative purposes only. Please refer to product description.
34 In Stock
10 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €262.350 |
10+ | €217.780 |
20+ | €213.460 |
Price for:Pack of 150
Minimum: 1
Multiple: 1
€262.35 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDESCO EUROPE / VERMASON
Manufacturer Part No211045
Order Code1971988
Technical Datasheet
Grounder Type-
Grounder Colour-
Resistance0.005ohm
Strap MaterialElastic
Fastening Type-
Product Range-
SVHCTo Be Advised
Product Overview
- Disposable conductive booties
- Designed to be worn by personnel grounded via a person/footwear /flooring system
- Lightweight, one size fits all with elastic opening
- Low sloughing fabric Cleanroom compatible for most applications
- Material will not scratch or mark flooring
- No offsetting maintenance costs
Technical Specifications
Grounder Type
-
Resistance
0.005ohm
Fastening Type
-
SVHC
To Be Advised
Grounder Colour
-
Strap Material
Elastic
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:64059090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.27272