Print Page
Image is for illustrative purposes only. Please refer to product description.
53 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €18.080 |
10+ | €15.030 |
20+ | €14.230 |
Price for:Each
Minimum: 1
Multiple: 1
€18.08 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDESCO EUROPE / VERMASON
Manufacturer Part No230310
Order Code265007
Technical Datasheet
Lead Length3m
Ground Cord ColourBlack
Ground TerminalsSocket
End To Ground Resistance1Mohm
Product Range-
Product Overview
- 3m coil cord with 10mm socket at each end
- 2.5mm polyurethane insulation
- Conductor is high strength 7-strand tinsel wire for strength and durability
Technical Specifications
Lead Length
3m
Ground Terminals
Socket
Product Range
-
Ground Cord Colour
Black
End To Ground Resistance
1Mohm
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.044