Print Page
Image is for illustrative purposes only. Please refer to product description.
110 In Stock
45 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €8.580 |
Price for:Each
Minimum: 1
Multiple: 1
€8.58 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDESCO EUROPE / VERMASON
Manufacturer Part No230646
Order Code2361166
Technical Datasheet
End To Ground Resistance-
No. of Studs1
Lead Length-
Ground TerminalsSnap
Product Range-
SVHCTo Be Advised
Product Overview
- 10mm universal snap mounting kit
- Recommended for homogeneous and multi-layer mat
- User installable snap
- Allows for user preference and can be used for a range of mat thicknesses
Contents
10mm stud, 10mm socket, Threaded backing washer, Conical nut, Long screw, Short screw, ESD common ground point label.
Technical Specifications
End To Ground Resistance
-
Lead Length
-
Product Range
-
No. of Studs
1
Ground Terminals
Snap
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:96061000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.045964