Print Page
Image is for illustrative purposes only. Please refer to product description.
19 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €45.270 |
10+ | €38.130 |
20+ | €37.370 |
Price for:Each
Minimum: 1
Multiple: 1
€45.27 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDESCO EUROPE / VERMASON
Manufacturer Part No230660
Order Code265147
Technical Datasheet
End To Ground Resistance-
No. of Studs-
Lead Length-
Ground TerminalsSnap
Product Range-
SVHCTo Be Advised
Product Overview
- Punch and anvil with 10 sets of 10mm studs and posts
- Used to fix studs or sockets to mats
- Non-slip grip sleeve
- Both tools are made of mild steel with bright zinc and passivate finish
Technical Specifications
End To Ground Resistance
-
Lead Length
-
Product Range
-
No. of Studs
-
Ground Terminals
Snap
SVHC
To Be Advised
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:82073090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.15