Print Page
Image is for illustrative purposes only. Please refer to product description.
112 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €35.380 |
Price for:Each
Minimum: 1
Multiple: 1
€35.38 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDESCO EUROPE / VERMASON
Manufacturer Part No231275
Order Code433147
Technical Datasheet
End To Ground Resistance1Mohm
No. of Studs3
Lead Length3m
Ground TerminalsStud
Product Range-
SVHCTo Be Advised
Product Overview
- Yellow earth bonding point bar with 3m cord and 3 x 10mm studs
- Designed to be mounted on under-side of bench top or shelf
- Yellow bar has a rear cover to prevent access to the resistors
Contents
Earth bonding point bar, Two M5 pan-head screws, Spare ring terminal.
Technical Specifications
End To Ground Resistance
1Mohm
Lead Length
3m
Product Range
-
No. of Studs
3
Ground Terminals
Stud
SVHC
To Be Advised
Technical Docs (2)
Alternatives for 231275
1 Product Found
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.56