Print Page
Image is for illustrative purposes only. Please refer to product description.
24 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €33.190 |
| 10+ | €27.950 |
| 20+ | €27.390 |
Price for:Each
Minimum: 1
Multiple: 1
€33.19 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDESCO EUROPE / VERMASON
Manufacturer Part No231296
Order Code433160
Technical Datasheet
End To Ground Resistance1Mohm
No. of Studs1
Lead Length3m
Ground TerminalsStud, Socket
Product Range-
Product Overview
- Yellow earth bonding point bar with 3m cord and 1 x 10mm studs, 2 x 4mm socket
- Designed to be mounted on under-side of bench top or shelf
- Yellow bar has a rear cover to prevent access to the resistors
Contents
Earth bonding point bar, Two M5 pan-head screws, Spare ring terminal.
Technical Specifications
End To Ground Resistance
1Mohm
Lead Length
3m
Product Range
-
No. of Studs
1
Ground Terminals
Stud, Socket
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.06593