Print Page
Image is for illustrative purposes only. Please refer to product description.
11 In Stock
20 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €20.590 |
Price for:Each
Minimum: 1
Multiple: 1
€20.59 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDESCO EUROPE / VERMASON
Manufacturer Part No231405
Order Code168397
Technical Datasheet
End To Ground Resistance1Mohm
No. of Studs1
Lead Length3m
Ground TerminalsStud
Product Range-
Product Overview
- Earth bonding point bracket with 1 x 10mm stud and cord
- Designed to be fixed to wall or bench
Contents
Earth bonding point (EBP) bracket, Two wood screws, M5 ring terminal.
Technical Specifications
End To Ground Resistance
1Mohm
Lead Length
3m
Product Range
-
No. of Studs
1
Ground Terminals
Stud
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.044