Print Page
Image is for illustrative purposes only. Please refer to product description.
9 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €45.020 |
Price for:Each
Minimum: 1
Multiple: 1
€45.02 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDESCO EUROPE / VERMASON
Manufacturer Part No237195
Order Code175836
Technical Datasheet
ESD Storage TypeRack
External Height - Imperial3.66"
External Height - Metric93mm
External Width - Imperial10.71"
External Width - Metric272mm
External Depth - Imperial8.19"
External Depth - Metric208mm
Product Range-
SVHCTo Be Advised
Product Overview
The VER-26998 is a PCB Rack made of conductive polypropylene.
- Small conductive L-shaped PCB rack
- Made of conductive polypropylene
- Capacity to hold 25 boards
- Recommended that it is used in conjunction with complete static protected work stations
- Design enables storing of boards approximately 25% longer than their base depth
- Meets the resistance required range for packaging of EN 61340-5-1 and Packaging standard IEC 61340-5-3 per IEC 61340-2-3.
Applications
Industrial
Technical Specifications
ESD Storage Type
Rack
External Height - Metric
93mm
External Width - Metric
272mm
External Depth - Metric
208mm
SVHC
To Be Advised
External Height - Imperial
3.66"
External Width - Imperial
10.71"
External Depth - Imperial
8.19"
Product Range
-
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.32