Print Page
Image is for illustrative purposes only. Please refer to product description.
35 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €19.660 |
10+ | €17.880 |
20+ | €16.380 |
Price for:Each
Minimum: 1
Multiple: 1
€19.66 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDESCO EUROPE / VERMASON
Manufacturer Part No238110
Order Code265070
Technical Datasheet
ESD Brush TypeConductive
Bristle MaterialSynthetic
Handle TypeFlat Handle
Handle MaterialPP (Polypropylene)
Overall Length-
Width-
Product Range-
SVHCTo Be Advised
Product Overview
- Conductive plastic brush
- Flat hard bristle
- Mainly for electronics, especially circuit boards
- Brushes minimise static charge generation and remove electrostatic charges to ground
- Dissipative polypropylene black handles are able to remove charges to ground
Technical Specifications
ESD Brush Type
Conductive
Handle Type
Flat Handle
Overall Length
-
Product Range
-
Bristle Material
Synthetic
Handle Material
PP (Polypropylene)
Width
-
SVHC
To Be Advised
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:96039099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014424