Print Page
Image is for illustrative purposes only. Please refer to product description.
9 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €40.730 |
Price for:Each
Minimum: 1
Multiple: 1
€40.73 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDESCO EUROPE / VERMASON
Manufacturer Part No238150
Order Code265081
Technical Datasheet
ESD Brush TypeConductive
Bristle MaterialHorse Hair, Synthetic
Handle TypeFlat Handle
Handle MaterialPP (Polypropylene)
Overall Length-
Width100mm
Product Range-
SVHCTo Be Advised
Product Overview
- Conductive plastic brush
- Soft bristle with block style strong handle
- Ideal for chemical and electronics applications (for cleaning optics, disc drives)
Technical Specifications
ESD Brush Type
Conductive
Handle Type
Flat Handle
Overall Length
-
Product Range
-
Bristle Material
Horse Hair, Synthetic
Handle Material
PP (Polypropylene)
Width
100mm
SVHC
To Be Advised
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:96039099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.029937