Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDESCO EUROPE / VERMASON
Manufacturer Part No242130
Order Code177880
Also Known AsVER-27032
Technical Datasheet
55 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €10.810 |
Price for:Reel of 1000
Minimum: 1
Multiple: 1
€10.81 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDESCO EUROPE / VERMASON
Manufacturer Part No242130
Order Code177880
Also Known AsVER-27032
Technical Datasheet
Label TypeSelf Adhesive
Label Dimensions12.5mm x 12.5mm
Label Height12.5mm
Label Width12.5mm
Label Diameter-
Label MaterialPaper
Label LegendAttention Observe Precautions For Handling Electrostatic Discharge Sensitive Devices Symbol
Label ColourBlack on Yellow
Pack Quantity1000
Product Range-
SVHCTo Be Advised
Product Overview
- Susceptibility label printed black on yellow 80gsm gloss paper
- Individually wrapped in antistatic bag
Technical Specifications
Label Type
Self Adhesive
Label Height
12.5mm
Label Diameter
-
Label Legend
Attention Observe Precautions For Handling Electrostatic Discharge Sensitive Devices Symbol
Pack Quantity
1000
SVHC
To Be Advised
Label Dimensions
12.5mm x 12.5mm
Label Width
12.5mm
Label Material
Paper
Label Colour
Black on Yellow
Product Range
-
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39191080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04