Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDESCO
Manufacturer Part No42541
Order Code2907384
Product RangeStatfree Z2
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €89.600 |
10+ | €78.600 |
20+ | €72.260 |
Price for:Each
Minimum: 1
Multiple: 1
€89.60 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDESCO
Manufacturer Part No42541
Order Code2907384
Product RangeStatfree Z2
Technical Datasheet
Mat Type3 Layer Dissipative Mat Kit
Mat ColourBlack
Mat MaterialVinyl
Ground Terminal Type1 14213 Common Point Ground Cord
Width - Imperial24"
Length36"
Length - Imperial36"
External Width24"
Thickness0.125"
Width - Metric609mm
Length - Metric914mm
Mat FeaturesDissipative
Product RangeStatfree Z2
Product Overview
- Dissipative 3-layer vinyl mat top kit
- Provides reliable path to ground and eliminates static charge generation
- Dissipative abrasion resistant top layer
- Conductive mesh middle layer
- Dissipative cushioned bottom layer
- Laser engraved with ESD protective symbol
Contents
Benchmat, 14213 common point kit with snap, Sample of Reztore™ mat and surface cleaner.
Technical Specifications
Mat Type
3 Layer Dissipative Mat Kit
Mat Material
Vinyl
Width - Imperial
24"
Length - Imperial
36"
Thickness
0.125"
Length - Metric
914mm
Product Range
Statfree Z2
Mat Colour
Black
Ground Terminal Type
1 14213 Common Point Ground Cord
Length
36"
External Width
24"
Width - Metric
609mm
Mat Features
Dissipative
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:40082190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3