Print Page
Image is for illustrative purposes only. Please refer to product description.
5 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €116.300 |
10+ | €108.680 |
20+ | €106.510 |
Price for:Each
Minimum: 1
Multiple: 1
€116.30 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPROTEKTIVE PAK
Manufacturer Part No47200
Order Code2480087
Technical Datasheet
Mat TypeESD Dissipative Turntable w/Conductive Crosslink Polyethylene Foam
Mat ColourBlack
Mat Material-
Ground Terminal TypeRing Terminal
Width - Imperial12.5"
Length - Imperial-
Width - Metric318mm
Length - Metric-
Product Range-
SVHCTo Be Advised
Product Overview
- Dissipative ESD octagon turntable
- Ideal for working on heavier assemblies in an EPA
- ESD protective for use with ESD sensitive assemblies
- Galvanized steel turntable located at the bottom
- Can be used with 230492 grounding cord (sold separately)
Technical Specifications
Mat Type
ESD Dissipative Turntable w/Conductive Crosslink Polyethylene Foam
Mat Material
-
Width - Imperial
12.5"
Width - Metric
318mm
Product Range
-
Mat Colour
Black
Ground Terminal Type
Ring Terminal
Length - Imperial
-
Length - Metric
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:73269098
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.453592