Print Page
245 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €15.850 |
| 5+ | €14.270 |
| 10+ | €13.210 |
Price for:Each
Minimum: 1
Multiple: 1
€15.85 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
79211 is a 1" x 72 YDS w/ 3" plastic core, clear w/ ESD symbols, Wescorp antistatic cellulose tape. Wescorp tape generates less than 50 volts when unwound from roll (at 73°F, 45% RH average) making it safe to use around most ESD sensitive items. Plastic core minimizes foreign objects debris, particulation, contaminants when used in clean or sensitive areas.
- Low charging transparent cellulose film (2.4Mils thick) with high-tack rubber adhesive
- Marked with ESD symbols (MIL STD-1285 and ESDA) between film and adhesive
- ESD symbols distinguish ESD version tapes from standard, non-ESD tapes
- Surface resistance 1 x 10^8 to < 1 x 10^11 ohms
- Tested per ANSI/ESD S11.11 to meet dissipative limits of packaging standard ANSI/ESD S541
- Temperature range from 10°C to 71°C, meets MIL-B-81705 for exposure to 100°C for 10 minutes max
Technical Specifications
Tape Type
ESD
Tape Width - Metric
25.4mm
Tape Length - Metric
65.5m
Tape Colour
Transparent
Tape Backing Material
Cellulose
Tape Width - Imperial
1"
Tape Length - Imperial
215ft
Product Range
WESCORP
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39191080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1