Print Page
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €13.980 |
| 5+ | €12.580 |
| 10+ | €11.650 |
Price for:Each
Minimum: 1
Multiple: 1
€13.98 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Product Overview
- ESD clear cellulose antistatic tape with symbols on 3" paper core
- Rubber based adhesive absorbs moisture
- Marked with ESD symbols between film and adhesive
- Used for general purpose applications
Technical Specifications
Tape Type
ESD
Tape Width - Metric
25.4mm
Tape Length - Metric
65.5m
Tape Colour
Transparent
Tape Backing Material
Cellulose
Tape Width - Imperial
1"
Tape Length - Imperial
215ft
Product Range
WESCORP
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39191080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.101605