Print Page
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €62.420 |
| 10+ | €54.750 |
| 20+ | €50.340 |
Price for:Each
Minimum: 1
Multiple: 1
€62.42 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Product Overview
- Wescorp anti-static high-temperature polyimide tap on 3" plastic core
- Low charging polyimide film with polysiloxide adhesive
- ESD protective symbol is marked on the product
- Removal leaves little or no residue
- For best results apply to board using a rubber roller
Technical Specifications
Tape Type
ESD
Tape Width - Metric
19.05mm
Tape Length - Metric
32.9m
Tape Colour
-
Tape Backing Material
PI (Polyimide) Film
Tape Width - Imperial
0.75"
Tape Length - Imperial
108ft
Product Range
WESCORP
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39191080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.062142