Print Page
Image is for illustrative purposes only. Please refer to product description.
8.395 In Stock
2.400 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €2.060 |
Price for:Each
Minimum: 1
Multiple: 1
€2.06 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDESCO EUROPE / VERMASON
Manufacturer Part No596000
Order Code596000
Technical Datasheet
Bag Type-
Width - Imperial9.06"
Length - Imperial11.22"
Width - Metric230mm
Length - Metric285mm
Film Thickness-
Bag Colour-
Seal TypeSelf Seal
Product Range-
Product Overview
- Antistatic bubble bag suitable for use in an ESD protected area
- Provide mechanical protection
- Made from pink tinted amine-free antistatic polyethylene
- 1" flap has self seal closure, no need of heat seal
Technical Specifications
Bag Type
-
Length - Imperial
11.22"
Length - Metric
285mm
Bag Colour
-
Product Range
-
Width - Imperial
9.06"
Width - Metric
230mm
Film Thickness
-
Seal Type
Self Seal
Technical Docs (1)
Alternatives for 596000
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39232990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002