Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDESCO EUROPE / VERMASON
Manufacturer Part NoVER-28335
Order Code2361159
Technical Datasheet
36 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €19.390 |
10+ | €15.730 |
20+ | €14.820 |
Price for:Each
Minimum: 1
Multiple: 1
€19.39 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDESCO EUROPE / VERMASON
Manufacturer Part NoVER-28335
Order Code2361159
Technical Datasheet
Grounder TypeHeel
Grounder ColourGreen
Resistance1Mohm
Strap MaterialElastic
Fastening TypeHook and Loop
Product Range-
SVHCTo Be Advised
Product Overview
- Heel grounder for use on standard shoes
- Designed to identify operators who work in RoHS 2 lead-free work areas
- Can be easily adjusted to fi t most individuals
- Heel grounder have a lining that prevents carbon marks on shoes
Technical Specifications
Grounder Type
Heel
Resistance
1Mohm
Fastening Type
Hook and Loop
SVHC
To Be Advised
Grounder Colour
Green
Strap Material
Elastic
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:74199910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009072