Print Page
Image is for illustrative purposes only. Please refer to product description.
8 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €75.010 |
Price for:Each
Minimum: 1
Multiple: 1
€75.01 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDESIGNER SYSTEMS
Manufacturer Part NoPHAT-GSM
Order Code3287160
Technical Datasheet
Add-On-Card & Module TypeQuad Band 2G GSM Modem Module
Silicon Manufacturer-
Core Architecture-
For Use WithRaspberry Pi Boards
Product Range-
Core Sub-Architecture-
Silicon Core Number-
Silicon Family Name-
Kit ContentsPHAT-GSM 2G Modem Module
SVHCNo SVHC (10-Jun-2022)
Product Overview
PHAT-GSM is a 2G quad-band GSM/GPRS module for SMS and data communication over the mobile phone network. Specifically designed for the Raspberry-Pi Zero the pHAT-GSM features I2C communication to leave the Raspberry-Pi UART for other functions eg. sensors etc. pHAT-GSM features full AT command control over the embedded I2C to UART bridge allowing the Raspberry-Pi to create GPRS sessions and send/receive SMS texts.
- Raspberry Pi Zero standard form factor for simple integration into any Raspberry Pi project
- I2C-UART interface for simple interfacing
- Compact quad-band GSM solution for worldwide use
- GPRS multi-slot class 12 data transfer at 85.6kbps supporting embedded Internet service protocols
- Text and PDU mode Small-Message-System (SMS) support
- Standard 3GPP TX 27.00x AT command set with extended commands for power saving modes
- Manual power on/off button or IO controlled power on/off for embedded applications
- U.FL PCB antenna supplied as standard
Technical Specifications
Add-On-Card & Module Type
Quad Band 2G GSM Modem Module
Core Architecture
-
Product Range
-
Silicon Core Number
-
Kit Contents
PHAT-GSM 2G Modem Module
Silicon Manufacturer
-
For Use With
Raspberry Pi Boards
Core Sub-Architecture
-
Silicon Family Name
-
SVHC
No SVHC (10-Jun-2022)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85437090
US ECCN:5A991.g
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0119