Print Page
Image is for illustrative purposes only. Please refer to product description.
14 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €36.800 |
Price for:Each
Minimum: 1
Multiple: 1
€36.80 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDESIGNER SYSTEMS
Manufacturer Part NoPHAT-RV
Order Code3287161
Technical Datasheet
Add-On-Card & Module Type-
Silicon Manufacturer-
Core Architecture-
For Use WithRaspberry Pi
Core Sub-Architecture-
Silicon Core Number-
Silicon Family Name-
Kit ContentsPHAT-RV Remote Vehicle Module
SVHCNo SVHC (10-Jun-2022)
Product Overview
The pHAT-RV is a fully featured remote vehicle driver solution with four [4] unipolar stepper motor drivers, four [4] servo motor drivers and Lithium battery power control features. Specifically designed for the Raspberry-Pi Zero (other Raspberry-Pi boards fully supported) the pHAT-RV features Lithium battery power regulation, a battery charging system and high speed I2C communication for easy project integration.
- Raspberry Pi Zero standard form factor for simple integration into any Raspberry Pi project
- Deans XT60 7.4V Lithium-Ion battery input (2000mA/h min capacity) with on-board charge controller
- On-board 5V 1A regulator to power the Raspberry-Pi Zero board
- Four (4) unipolar stepper motor driver outputs
- Four (4) analogue servo motor driver outputs
- Sixteen (16) level speed control for each servo motor
- Two hundred and fifty five (255) level step speed control for each stepper motor
- 16bit (1 to 65535) number of steps control for each stepper motor
- I2C address jumpers allow up to 4 RV modules to be used together to provide 16 stepper/servo motors
- Movement complete and soft-start complete status for each servo
Technical Specifications
Add-On-Card & Module Type
-
Core Architecture
-
Core Sub-Architecture
-
Silicon Family Name
-
SVHC
No SVHC (10-Jun-2022)
Silicon Manufacturer
-
For Use With
Raspberry Pi
Silicon Core Number
-
Kit Contents
PHAT-RV Remote Vehicle Module
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85437090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01693