Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDEUTSCH - TE CONNECTIVITY
Manufacturer Part NoDTM06-12SA
Order Code2138247
Product RangeDTM
Technical Datasheet
1.404 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €3.160 |
10+ | €2.670 |
100+ | €2.280 |
250+ | €2.130 |
500+ | €2.040 |
1000+ | €1.930 |
Price for:Each
Minimum: 1
Multiple: 1
€3.16 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDEUTSCH - TE CONNECTIVITY
Manufacturer Part NoDTM06-12SA
Order Code2138247
Product RangeDTM
Technical Datasheet
Product RangeDTM
No. of Positions12Ways
For Use WithDT Series Socket Contacts
Connector Body MaterialNylon (Polyamide), Glass Filled Body
IP RatingIP68
Voltage Rating250V
Current Rating7.5A
SVHCNo SVHC (07-Nov-2024)
Product Overview
The DTM series from Deutsch are environmentally sealed connectors are designed specifically for cable to cable applications. This connector was developed for lower amperage, multipin and low cost connectors. DTM series connectors accept 20 size pins and sockets with 7.5amp continuous current capacity and accommodate wire sizes 16AWG to 22AWG.
- 2, 3, 4, 6, 8 and 12 cavity arrangements
- Available in in-line, flange or PCB mount options
- Rectangular, thermoplastic housing
- Integrated latch for mating
- Wedgelocks assure contact alignment and retention
- Available in both plug and receptacle
Applications
Industrial
Technical Specifications
Product Range
DTM
No. of Positions
12Ways
Connector Body Material
Nylon (Polyamide), Glass Filled Body
Voltage Rating
250V
SVHC
No SVHC (07-Nov-2024)
Gender
Plug
For Use With
DT Series Socket Contacts
IP Rating
IP68
Current Rating
7.5A
Alternatives for DTM06-12SA
3 Products Found
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01215