Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDEUTSCH - TE CONNECTIVITY
Manufacturer Part NoDTM06-12SB
Order Code2138248
Product RangeDTM
Also Known AsDTM06-12SB-AS, DTM06-12SB-E, ZPF000000000130578
Technical Datasheet
1.419 In Stock
1.635 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €2.900 |
10+ | €2.380 |
100+ | €2.010 |
250+ | €1.910 |
500+ | €1.820 |
1000+ | €1.580 |
Price for:Each
Minimum: 1
Multiple: 1
€2.90 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDEUTSCH - TE CONNECTIVITY
Manufacturer Part NoDTM06-12SB
Order Code2138248
Product RangeDTM
Also Known AsDTM06-12SB-AS, DTM06-12SB-E, ZPF000000000130578
Technical Datasheet
Product RangeDTM
No. of Positions12Ways
For Use WithDT Series Socket Contacts
Connector Body MaterialNylon (Polyamide), Glass Filled Body
IP RatingIP68
Voltage Rating250V
Current Rating7.5A
SVHCNo SVHC (07-Nov-2024)
Product Overview
The DTM06-12SB is a 12-way rectangular B-key Plug Assembly with thermoplastic housing and silicone rubber seal, mates with all DTM04-12PB receptacles. DTM series connectors are rated 7.5A continuous and accommodate wire sizes 16 to 22AWG.
- -55 to 125°C Operating temperature range
- Black colour
Applications
Industrial
Technical Specifications
Product Range
DTM
No. of Positions
12Ways
Connector Body Material
Nylon (Polyamide), Glass Filled Body
Voltage Rating
250V
SVHC
No SVHC (07-Nov-2024)
Gender
Plug
For Use With
DT Series Socket Contacts
IP Rating
IP68
Current Rating
7.5A
Alternatives for DTM06-12SB
2 Products Found
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01215
Product traceability