Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDEUTSCH - TE CONNECTIVITY
Manufacturer Part NoM39029/56-352
Order Code2217875
Product RangeMIL-DTL-38999
Also Known As38943-16L
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerDEUTSCH - TE CONNECTIVITY
Manufacturer Part NoM39029/56-352
Order Code2217875
Product RangeMIL-DTL-38999
Also Known As38943-16L
Technical Datasheet
Product RangeMIL-DTL-38999
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max16AWG
Wire Size AWG Min20AWG
For Use WithMIL-C-38999 Series Circular Connectors
Contact PlatingGold Plated Contacts
Contact MaterialCopper
Alternatives for M39029/56-352
3 Products Found
Product Overview
The M39029/56-352 is a Crimp Contact with gold-plated copper body, socket type, 20 to 16AWG wire. Suitable for use with MIL-DTL-38999 III/I series circular connectors.
Applications
Industrial
Technical Specifications
Product Range
MIL-DTL-38999
Contact Termination Type
Crimp
Wire Size AWG Min
20AWG
Contact Plating
Gold Plated Contacts
Contact Gender
Socket
Wire Size AWG Max
16AWG
For Use With
MIL-C-38999 Series Circular Connectors
Contact Material
Copper
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0008
Product traceability